Binder 99-9125-02-08 technical specifications.
| Contact Material | Tin, Gold, CuZn |
| Gender | Male |
| Mount | Cable |
| Ratings | IP67 |
| Series | 720 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-9125-02-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.