Binder 99 9211 060 04 technical specifications.
| Contact Material | Gold, Tin, CuZn |
| Current Rating | 2.5A |
| Gender | Male |
| Mount | Panel |
| Ratings | IP67 |
| Series | 620 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 99 9211 060 04 to view detailed technical specifications.
No datasheet is available for this part.