Binder FMK2G-K201 technical specifications.
| Package/Case | Metal |
| Number of Contacts | 15 |
| Orientation | Straight |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Binder FMK2G-K201 to view detailed technical specifications.
No datasheet is available for this part.