Binder H01000A0287 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Gender | Male, Female |
| Mount | PCB |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Binder H01000A0287 to view detailed technical specifications.
No datasheet is available for this part.