Binder J01020C1276 technical specifications.
| Contact Material | Bronze, Lead |
| Contact Plating | Silver |
| Frequency | 11GHz |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Binder J01020C1276 to view detailed technical specifications.
No datasheet is available for this part.