Binder J01151A0149 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Binder J01151A0149 to view detailed technical specifications.
No datasheet is available for this part.