This 2-contact connector features a brass contact material with gold plating, supporting a maximum current rating of 14A and a voltage rating of 600V. It has a straight orientation and is designed for cable mount applications, with a termination method of solder. The connector is rated for operation between -50°C and 120°C, and meets the IP50 rating for environmental protection.
Binder S11M07-P02MPH0-3900 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 14A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Ratings | IP50 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Binder S11M07-P02MPH0-3900 to view detailed technical specifications.
No datasheet is available for this part.