The S11M07-P02MPH0-5200 is a 2-contact cable connector with a brass contact material and gold plating, rated for 600V and 14A. It has a straight orientation and is terminated with solder. The connector is rated for operation between -50°C and 120°C, and meets the IP50 ratings. It is suitable for use in applications requiring a reliable and high-voltage connection.
Binder S11M07-P02MPH0-5200 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 14A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Ratings | IP50 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Binder S11M07-P02MPH0-5200 to view detailed technical specifications.
No datasheet is available for this part.