Bio-Tech 97478325 technical specifications.
| Accuracy | 2% |
| Height | 64mm |
| Length | 56.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Width | 41.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bio-Tech 97478325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
