Bio-Tech Vision2000 technical specifications.
| Accuracy | 3% |
| Package/Case | Axial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Bio-Tech Vision2000 to view detailed technical specifications.
No datasheet is available for this part.