Bird Technologies Group 4240-278 technical specifications.
| Type | HN |
| Gender | PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 28MHz |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bird Technologies Group 4240-278 to view detailed technical specifications.
No datasheet is available for this part.