Bivar 1.8AD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 3mm |
| Lens Color | Orange |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 1.8AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
