Bivar 1.8BWD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 3mm |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 1.8BWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.