Bivar 100-095 technical specifications.
| Body Length | 2.4mm |
| Package/Case | TO-18 |
| Color | White |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 0.1inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 100-095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.