Bivar 105-021 technical specifications.
| Body Length | 0.5mm |
| Body Material | Nylon |
| Color | Natural, White |
| Diameter | 6.4mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| Thickness | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar 105-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.