Bivar 12-14R technical specifications.
| Color | Black |
| Material | Plastic, ABS |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Bivar 12-14R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.