
The Bivar 121-032 is a TO-18 white LED with a body length of 0.8mm. It is made of nylon and has an outside diameter of 0.187inch. The LED is lead free and RoHS compliant, packaged in bulk quantities of 1000. It is not Reach SVHC compliant.
Bivar 121-032 technical specifications.
| Body Length | 0.8mm |
| Package/Case | TO-18 |
| Color | White |
| Height | 0.032inch |
| Lead Free | Lead Free |
| Length | 0.032inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Perm-O-Pads® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 121-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
