Bivar 126-220 technical specifications.
| Package/Case | TO-18 |
| Color | White |
| Contact Post Length | 2.4mm |
| Length | 5.6mm |
| Material | Nylon |
| Outside Diameter | 8.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Bivar 126-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.