Bivar 16-42 technical specifications.
| Body Material | ABS |
| Color | Black |
| Mount | Box |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Bivar 16-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
