Bivar 301-150MOD technical specifications.
| Color | Natural |
| Height | 0.15inch |
| Length | 0.24inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Termination | SMD/SMT |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 301-150MOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
