Bivar 3124-022 technical specifications.
| Color | Black |
| Height | 0.312inch |
| Length | 0.4inch |
| Material | Glass, Polybutylene |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3124-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.