Bivar 316-500 technical specifications.
| Color | Natural |
| Diameter | 0.035inch |
| Height | 0.14inch |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Material | Nylon |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 316-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.