Bivar 330-200 technical specifications.
| Color | White |
| Diameter | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.297inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 330-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.