Bivar 380-600 technical specifications.
| Color | White |
| Height | 0.03inch |
| Length | 0.697inch |
| Material | Nylon |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 380-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.