Bivar 3BC-3-R/Y-F technical specifications.
| Package/Case | Radial |
| Color | Red, Yellow |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Red, Yellow |
| Lens Color | White, Diffused |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size | 3mm |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3BC-3-R/Y-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.