Bivar 3BCC-Y/G-F technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 5.3mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3BCC-Y/G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.