Bivar 3BWD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 25mA |
| Height | 4.5mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3BWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.