Bivar 3BWD-S technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 4.5mm |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3BWD-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
