Bivar 3RC12V technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.5mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar 3RC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.