The 3SBCC-F is a green and red LED with a radial package and through hole mount. It has a luminous intensity of 100 millicandela and a viewing angle of 20 degrees. The LED is available in bulk packaging and is compliant with RoHS regulations. The LED's lens is colorless with a round, domed style and a clear transparency.
Bivar 3SBCC-F technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 5.3mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3SBCC-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.