Bivar 3UBWC-0.6K-F technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 5.3mm |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3UBWC-0.6K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.