Bivar 3UYC-S technical specifications.
| Illumination Color | Yellow |
| Lens Style | Round |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3UYC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.