Bivar 405-160 technical specifications.
| Inside Diameter | 0.125inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Thickness | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 405-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.