Bivar 420-078 technical specifications.
| Body Length | 9.5mm |
| Package/Case | Molded |
| Color | White |
| Height | 0.078inch |
| Length | 0.375inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Type | Integrated Circuit (IC) |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 420-078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.