Bivar 458-700 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.7inch |
| Length | 0.7inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 458 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 458-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
