Bivar 461-380 technical specifications.
| Body Length | 9.7mm |
| Package/Case | Molded |
| Color | Natural, White |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 0.38inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 461 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 461-380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.