Bivar 462-730 technical specifications.
| Package/Case | Molded |
| Color | Natural, White |
| Height | 0.73inch |
| Length | 0.73inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 462 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 462-730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.