
The Bivar 508-075 is a TO-5 integrated circuit with a white color and 0.075inch height and length. It is lead free and made of nylon with an outside diameter of 0.28inch and a thickness of 1.9mm. The component is packaged in bulk with 1000 units per package and is compliant with RoHS regulations.
Bivar 508-075 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Height | 0.075inch |
| Lead Free | Lead Free |
| Length | 0.075inch |
| Material | Nylon |
| Outside Diameter | 0.28inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Perm-O-Pads® |
| Shape | Circular |
| Thickness | 1.9mm |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Bivar 508-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
