Bivar 535-090 technical specifications.
| Package/Case | TO-5 |
| Color | Natural |
| Height | 0.09inch |
| Inside Diameter | 0.189inch |
| Material | Nylon |
| Outside Diameter | 0.319inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 535-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.