Bivar 5621-006 technical specifications.
| Height | 0.006inch |
| Length | 0.15inch |
| Material | Polyester |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 5621-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.