Bivar 5BC-3-R/Y-CA-F technical specifications.
| Package/Case | Radial |
| Color | Red, Yellow |
| Height | 8.6mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 5BC-3-R/Y-CA-F to view detailed technical specifications.
No datasheet is available for this part.