
Bivar 5BC-3-Y/G-CA-F technical specifications.
| Forward Current | 30mA |
| Illumination Color | Green, Yellow |
| Lens Color | White |
| Lens Style | Round, Flat |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 5BC-3-Y/G-CA-F to view detailed technical specifications.
No datasheet is available for this part.
