Bivar 5GC4.030 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 4000mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 5GC4.030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.