Bivar 5IRC-940-F technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 15° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar 5IRC-940-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.