Bivar 5SRDL technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Round |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar 5SRDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.