Bivar 5UYC technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2000mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 5UYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
