Bivar 606-075 technical specifications.
| Color | Natural |
| Height | 0.075inch |
| Lead Free | Lead Free |
| Length | 0.075inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 0.37inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| Thickness | 1.9mm |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Bivar 606-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.