Bivar 607-075 technical specifications.
| Color | Natural |
| Height | 0.075inch |
| Inside Diameter | 0.135inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 0.37inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 607-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.