Bivar 701-130 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Diameter | 0.5inch |
| Height | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.115inch |
| Material | Nylon |
| Outside Diameter | 0.5inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| Thickness | 2.2mm |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Bivar 701-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.