Bivar 711-085 technical specifications.
| Color | Natural |
| Height | 0.085inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 0.375inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| Thickness | 1.5mm |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Bivar 711-085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.